
EEH-AZF1J560B | |
|---|---|
DigiKey Part Number | 10-EEH-AZF1J560BCT-ND - Cut Tape (CT) 10-EEH-AZF1J560BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZF1J560B |
Description | CAP ALUM HYBRID 56UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZF1J560B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 126 mA @ 100 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.11240 | $55.62 |
| 100 | $1.01450 | $101.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.83066 | $415.33 |
| 1,000 | $0.77865 | $778.65 |
| 1,500 | $0.75242 | $1,128.63 |
| 2,500 | $0.72317 | $1,807.92 |
| 3,500 | $0.70599 | $2,470.97 |
| 5,000 | $0.68939 | $3,446.95 |

