

EEF-SX0G271ER | |
|---|---|
DigiKey Part Number | P19000TR-ND - Tape & Reel (TR) P19000CT-ND - Cut Tape (CT) P19000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0G271ER |
Description | CAP ALUM POLY 270UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0G271ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.91400 | $9.14 |
| 50 | $0.91300 | $45.65 |
| 100 | $0.91200 | $91.20 |
| 500 | $0.72800 | $364.00 |
| 1,000 | $0.64200 | $642.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.57100 | $1,998.50 |
| 7,000 | $0.56352 | $3,944.64 |

