
EEE-HA1C470WR | |
|---|---|
DigiKey Part Number | PCE4190TR-ND - Tape & Reel (TR) PCE4190CT-ND - Cut Tape (CT) PCE4190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C470WR |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C470WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24200 | $2.42 |
| 50 | $0.17900 | $8.95 |
| 100 | $0.15840 | $15.84 |
| 500 | $0.12274 | $61.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11360 | $113.60 |
| 2,000 | $0.09516 | $190.32 |
| 3,000 | $0.08834 | $265.02 |
| 5,000 | $0.08150 | $407.50 |
| 7,000 | $0.07962 | $557.34 |
| 10,000 | $0.07775 | $777.50 |

