
EEE-FT1C122UL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1C122ULTR-ND - Tape & Reel (TR) 10-EEE-FT1C122ULCT-ND - Cut Tape (CT) 10-EEE-FT1C122ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C122UL |
Description | CAP ALUM 1200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C122UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.14400 | $11.44 |
| 50 | $0.88700 | $44.35 |
| 100 | $0.80580 | $80.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.65382 | $326.91 |
| 1,000 | $0.61061 | $610.61 |
| 1,500 | $0.58881 | $883.21 |
| 2,500 | $0.56452 | $1,411.30 |
| 3,500 | $0.55023 | $1,925.81 |
| 5,000 | $0.53644 | $2,682.20 |

