
EEE-FPA122UAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPA122UALTR-ND - Tape & Reel (TR) 10-EEE-FPA122UALCT-ND - Cut Tape (CT) 10-EEE-FPA122UALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPA122UAL |
Description | CAP ALUM 1200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPA122UAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.87000 | $8.70 |
| 50 | $0.66860 | $33.43 |
| 100 | $0.60480 | $60.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.50434 | $252.17 |
| 1,000 | $0.46907 | $469.07 |
| 1,500 | $0.45127 | $676.90 |
| 2,500 | $0.43142 | $1,078.55 |
| 3,500 | $0.41976 | $1,469.16 |
| 5,000 | $0.40849 | $2,042.45 |
| 6,000 | $0.40313 | $2,418.78 |
| 12,000 | $0.38500 | $4,620.00 |
| 12,500 | $0.38404 | $4,800.50 |

