Similar

ECQ-E4683KZ | |
|---|---|
DigiKey Part Number | E4683-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4683KZ |
Description | CAP FILM 0.068UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4683KZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.256" W (16.50mm x 6.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.531" (13.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |


