Parametric Equivalent

ECQ-E2563KBB | |
|---|---|
DigiKey Part Number | ECQ-E2563KBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2563KBB |
Description | CAP FILM 0.056UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2563KBB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.311" L x 0.185" W (7.90mm x 4.70mm) |
Part Status Active | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2563KB3 | Panasonic Industry | 0 | ECQ-E2563KB3-ND | $0.12943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11994 | $239.88 |


