
ECQ-E2474KB | |
|---|---|
DigiKey Part Number | P10975-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2474KB |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2474KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.484" L x 0.244" W (12.30mm x 6.20mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38400 | $3.84 |
| 50 | $0.29100 | $14.55 |
| 100 | $0.26240 | $26.24 |
| 500 | $0.21402 | $107.01 |
| 1,000 | $0.19906 | $199.06 |
| 2,500 | $0.18329 | $458.23 |
| 5,000 | $0.17379 | $868.95 |

