ECO-S1CA273CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $4.67015
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.87988
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.12188
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $5.81000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $2.38960
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $2.94360
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.21090
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.33778
Datasheet
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1CA273CA

DigiKey Part Number
P6552-ND
Manufacturer
Manufacturer Product Number
ECO-S1CA273CA
Description
CAP ALUM 27000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1CA273CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
28mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.2 A @ 120 Hz
Ripple Current @ High Frequency
4.83 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes