Similar

DZ2W11000L | |
|---|---|
DigiKey Part Number | DZ2W11000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2W11000L |
Description | DIODE ZENER 11V 1W MINI2 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2W11000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14216 | $426.48 |
| 6,000 | $0.13115 | $786.90 |
| 9,000 | $0.12550 | $1,129.50 |
| 15,000 | $0.11913 | $1,786.95 |
| 21,000 | $0.11638 | $2,443.98 |


