Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S180C0L

DigiKey Part Number
DZ2S180C0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S180C0L
Description
TVS DIODE 13VWM SSMINI2-F5-B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S180C0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
17.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.05968$358.08
9,000$0.05670$510.30
15,000$0.05334$800.10
21,000$0.05133$1,077.93
30,000$0.04937$1,481.10
75,000$0.04550$3,412.50