DZ2J160M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,255
Unit Price: $0.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,492
Unit Price: $0.15000
Datasheet
Zener Diode 16 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 200 mW ±2.5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J160M0L

DigiKey Part Number
DZ2J160M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J160M0L
Description
DIODE ZENER 16V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J160M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.02463$221.67
15,000$0.02296$344.40
21,000$0.02195$460.95
30,000$0.02097$629.10
75,000$0.01880$1,410.00
150,000$0.01745$2,617.50
300,000$0.01650$4,950.00