Similar
Similar
Similar
Similar
Similar

DB3X314K0L | |
|---|---|
DigiKey Part Number | DB3X314K0LTR-ND - Tape & Reel (TR) DB3X314K0LCT-ND - Cut Tape (CT) DB3X314K0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X314K0L |
Description | DIODE SCHOTTKY 30V 30MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DB3X314K0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Capacitance @ Vr, F | 1.5pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MINI3-G3-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.03623 | $217.38 |
| 9,000 | $0.03428 | $308.52 |
| 15,000 | $0.03206 | $480.90 |
| 21,000 | $0.03073 | $645.33 |
| 30,000 | $0.02944 | $883.20 |
| 75,000 | $0.02658 | $1,993.50 |
| 150,000 | $0.02480 | $3,720.00 |
| 300,000 | $0.02475 | $7,425.00 |






