Similar
Similar
Similar
Similar



DB2W31900L | |
|---|---|
DigiKey Part Number | DB2W31900LTR-ND - Tape & Reel (TR) DB2W31900LCT-ND - Cut Tape (CT) DB2W31900LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2W31900L |
Description | DIODE SCHOTTKY 30V 3A MINI2-F3-B |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2W31900L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12837 | $385.11 |
| 6,000 | $0.11824 | $709.44 |
| 9,000 | $0.11304 | $1,017.36 |
| 15,000 | $0.10718 | $1,607.70 |
| 21,000 | $0.10369 | $2,177.49 |
| 30,000 | $0.10300 | $3,090.00 |





