Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DB2S31000L | |
|---|---|
DigiKey Part Number | DB2S31000LTR-ND - Tape & Reel (TR) DB2S31000LCT-ND - Cut Tape (CT) DB2S31000LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2S31000L |
Description | DIODE SCHOT 30V 200MA SSMINI2F5B |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2S31000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 4.5pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.03594 | $215.64 |
| 9,000 | $0.03399 | $305.91 |
| 15,000 | $0.03179 | $476.85 |
| 21,000 | $0.03047 | $639.87 |
| 30,000 | $0.02919 | $875.70 |
| 75,000 | $0.02635 | $1,976.25 |
| 150,000 | $0.02458 | $3,687.00 |
| 300,000 | $0.02450 | $7,350.00 |







