DB2431200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 18,683
Unit Price: $0.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,358
Unit Price: $0.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,344
Unit Price: $0.66000
Datasheet
Diode 30 V 5A Surface Mount TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2431200L

DigiKey Part Number
DB2431200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2431200L
Description
DIODE SCHOTTKY 30V 5A TMINIP2F2B
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount TMiniP2-F2-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
23 ns
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Capacitance @ Vr, F
74pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TMiniP2-F2-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14331$429.93
6,000$0.13223$793.38
9,000$0.12654$1,138.86
15,000$0.12013$1,801.95
21,000$0.11750$2,467.50
Manufacturers Standard Package