DA2S10400L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 12,562
Unit Price: $0.19000
Datasheet
Diode 80 V 200mA Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA2S10400L

DigiKey Part Number
P15187TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA2S10400L
Description
DIODE STD 80V 200MA SSMINI2F5B
Customer Reference
Detailed Description
Diode 80 V 200mA Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSMini2-F5-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.02448$220.32
15,000$0.02281$342.15
21,000$0.02182$458.22
30,000$0.02084$625.20
75,000$0.01868$1,401.00
150,000$0.01733$2,599.50
300,000$0.01638$4,914.00