AN78L12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,824
Unit Price: $0.43000
Datasheet

Similar


STMicroelectronics
In Stock: 7,512
Unit Price: $0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 13,819
Unit Price: $0.37000
Datasheet

Similar


Texas Instruments
In Stock: 8,842
Unit Price: $0.92000
Datasheet

Similar


onsemi
In Stock: 587
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 908
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 3,241
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 1,473
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 1,728
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 4,925
Unit Price: $0.48000
Datasheet

Similar


onsemi
In Stock: 1,159
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.18700
Datasheet

Similar


Texas Instruments
In Stock: 3,067
Unit Price: $2.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,954
Unit Price: $2.52000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN78L12

DigiKey Part Number
AN78L12-ND
Manufacturer
Manufacturer Product Number
AN78L12
Description
IC REG LINEAR 12V 100MA 3-SSIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
3.5 mA
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes