
AN30235A-PL | |
|---|---|
DigiKey Part Number | AN30235A-PL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN30235A-PL |
Description | IC REG BUCK BOOST ADJ DL 36WLCSP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 4.5V, 4.8V 2 Output 850mA, 800mA 36-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 8.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V, 7V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-WLCSP (3.16x3.06) | |
Base Product Number |

