
6SVPC220MV | |
|---|---|
DigiKey Part Number | P16610TR-ND - Tape & Reel (TR) P16610CT-ND - Cut Tape (CT) P16610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPC220MV |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPC220MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 158 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.56400 | $5.64 |
| 50 | $0.56360 | $28.18 |
| 100 | $0.56300 | $56.30 |
| 500 | $0.44400 | $222.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39400 | $394.00 |
| 2,000 | $0.35700 | $714.00 |
| 12,000 | $0.35290 | $4,234.80 |
| 24,000 | $0.33879 | $8,130.96 |
| 25,000 | $0.33803 | $8,450.75 |

