
25SVPF82M | |
|---|---|
DigiKey Part Number | P16515TR-ND - Tape & Reel (TR) P16515CT-ND - Cut Tape (CT) P16515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPF82M |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPF82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.09000 | $10.90 |
| 50 | $0.94500 | $47.25 |
| 100 | $0.80000 | $80.00 |
| 500 | $0.66900 | $334.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.62500 | $625.00 |
| 2,000 | $0.50108 | $1,002.16 |
| 3,000 | $0.49001 | $1,470.03 |
| 5,000 | $0.48474 | $2,423.70 |

