

20TQC47MYF | |
|---|---|
DigiKey Part Number | P16249TR-ND - Tape & Reel (TR) P16249CT-ND - Cut Tape (CT) P16249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC47MYF |
Description | CAP TANT POLY 47UF 20V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC47MYF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 10 | $2.49100 | $24.91 |
| 50 | $2.07140 | $103.57 |
| 100 | $1.94160 | $194.16 |
| 500 | $1.72192 | $860.96 |
| 1,000 | $1.65390 | $1,653.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.52495 | $4,574.85 |








