
16SVPK100M | |
|---|---|
DigiKey Part Number | P124157TR-ND - Tape & Reel (TR) P124157CT-ND - Cut Tape (CT) P124157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPK100M |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPK100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 47 mA @ 120 Hz | |
Ripple Current @ High Frequency | 940 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.98100 | $9.81 |
| 50 | $0.81100 | $40.55 |
| 100 | $0.64100 | $64.10 |
| 500 | $0.52600 | $263.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.45200 | $678.00 |







