
20SVPG33M | |
|---|---|
DigiKey Part Number | P18931TR-ND - Tape & Reel (TR) P18931CT-ND - Cut Tape (CT) P18931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPG33M |
Description | CAP ALUM POLY 33UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPG33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.98200 | $9.82 |
| 50 | $0.84840 | $42.42 |
| 100 | $0.71500 | $71.50 |
| 500 | $0.59300 | $296.50 |
| 1,000 | $0.55200 | $552.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45976 | $1,149.40 |
| 5,000 | $0.43570 | $2,178.50 |
| 7,500 | $0.42356 | $3,176.70 |
| 12,500 | $0.41004 | $5,125.50 |
| 17,500 | $0.40210 | $7,036.75 |
| 25,000 | $0.39581 | $9,895.25 |











