680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPG680M

DigiKey Part Number
10-16SVPG680MTR-ND - Tape & Reel (TR)
10-16SVPG680MCT-ND - Cut Tape (CT)
10-16SVPG680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPG680M
Description
CAP ALUM POLY 680UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPG680M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Ripple Current @ High Frequency
6.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.60000$3.60
10$2.42800$24.28
50$1.94060$97.03
100$1.78700$178.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.52468$609.87
800$1.43814$1,150.51
1,200$1.39449$1,673.39
2,000$1.34586$2,691.72
2,800$1.31728$3,688.38
4,000$1.28967$5,158.68
Manufacturers Standard Package