
16SVPG1200M | |
|---|---|
DigiKey Part Number | 10-16SVPG1200MTR-ND - Tape & Reel (TR) 10-16SVPG1200MCT-ND - Cut Tape (CT) 10-16SVPG1200MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG1200M |
Description | CAP ALUM POLY 1200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG1200M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 10 | $3.19000 | $31.90 |
| 50 | $2.57880 | $128.94 |
| 100 | $2.38610 | $238.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.05445 | $821.78 |
| 800 | $1.94596 | $1,556.77 |
| 1,200 | $1.89125 | $2,269.50 |
| 2,000 | $1.83029 | $3,660.58 |
| 2,800 | $1.79447 | $5,024.52 |
| 4,000 | $1.76159 | $7,046.36 |

