
16SVPG100M | |
|---|---|
DigiKey Part Number | 10-16SVPG100MTR-ND - Tape & Reel (TR) 10-16SVPG100MCT-ND - Cut Tape (CT) 10-16SVPG100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG100M |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.30800 | $13.08 |
| 50 | $1.01940 | $50.97 |
| 100 | $0.92830 | $92.83 |
| 500 | $0.77160 | $385.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.68458 | $1,026.87 |
| 3,000 | $0.64850 | $1,945.50 |
| 4,500 | $0.63030 | $2,836.35 |
| 7,500 | $0.61002 | $4,575.15 |
| 10,500 | $0.59811 | $6,280.16 |
| 15,000 | $0.58746 | $8,811.90 |







