
C0805C106J8RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C106J8RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C106J8RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C106J8RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106J8RACAUTO7210 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106J8RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.58400 | $5.84 |
| 50 | $0.45160 | $22.58 |
| 100 | $0.41080 | $41.08 |
| 500 | $0.34182 | $170.91 |
| 1,000 | $0.32051 | $320.51 |
| 2,500 | $0.29800 | $745.00 |
| 5,000 | $0.28444 | $1,422.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27327 | $2,732.70 |
| 20,000 | $0.26407 | $5,281.40 |
| 30,000 | $0.25946 | $7,783.80 |

