Parametric Equivalent




NC2EBD-P-DC6V | |
|---|---|
DigiKey Part Number | NC2EBD-P-DC6V-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-P-DC6V |
Description | RELAY GEN PURPOSE DPDT 5A 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.8 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 100 Ohms |
Coil Current 60 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC2EBD-JP-DC6V | Panasonic Industry | 0 | 255-3995-5-ND | $35.17200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $13.05200 | $261.04 |


