General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

NC2EBD-JPL2-DC24V

DigiKey Part Number
NC2EBD-JPL2-DC24V-ND
Manufacturer
Manufacturer Product Number
NC2EBD-JPL2-DC24V
Description
RELAY GEN PURPOSE DPDT 5A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
19.2 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
CSA, UR
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1250VA
Coil Resistance
720 Ohms
Coil Current
33.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.