


NC2EBD-DC48V | |
|---|---|
DigiKey Part Number | NC2EBD-DC48V-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-DC48V |
Description | RELAY GEN PURPOSE DPDT 5A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 38.4 VDC |
Packaging Box | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 6.4 kOhms |
Coil Current 7.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $14.37350 | $287.47 |

