
BM29B0.6-6DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM29B0.6-6DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM29B0.6-6DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM29B0.6-6DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-6DS/2-0.35V(51) |
Description | CONN RCPT 8POS (6+2 PWR) SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B0.6-6DS/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 8 (6 + 2 Power) | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.93600 | $9.36 |
| 25 | $0.87720 | $21.93 |
| 50 | $0.83520 | $41.76 |
| 100 | $0.79520 | $79.52 |
| 250 | $0.74540 | $186.35 |
| 500 | $0.70978 | $354.89 |
| 1,000 | $0.67589 | $675.89 |
| 2,500 | $0.64260 | $1,606.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.64263 | $12,852.60 |






