
AXK840145WG | |
|---|---|
DigiKey Part Number | 255-2527-2-ND - Tape & Reel (TR) 255-2527-1-ND - Cut Tape (CT) 255-2527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK840145WG |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK840145WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.59900 | $15.99 |
| 25 | $1.49880 | $37.47 |
| 50 | $1.42720 | $71.36 |
| 100 | $1.35910 | $135.91 |
| 250 | $1.27392 | $318.48 |
| 500 | $1.21308 | $606.54 |
| 1,000 | $1.15519 | $1,155.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06906 | $3,207.18 |
| 6,000 | $1.01808 | $6,108.48 |
| 9,000 | $0.98941 | $8,904.69 |




