
AXK740147G | |
|---|---|
DigiKey Part Number | 255-2534-2-ND - Tape & Reel (TR) 255-2534-1-ND - Cut Tape (CT) 255-2534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK740147G |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.60200 | $16.02 |
| 25 | $1.50160 | $37.54 |
| 50 | $1.42960 | $71.48 |
| 100 | $1.36140 | $136.14 |
| 250 | $1.27604 | $319.01 |
| 500 | $1.21512 | $607.56 |
| 1,000 | $1.15713 | $1,157.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07088 | $3,212.64 |
| 6,000 | $1.01982 | $6,118.92 |
| 9,000 | $0.99108 | $8,919.72 |





