Similar

AXK5S20037YG | |
|---|---|
DigiKey Part Number | 255-AXK5S20037YGTR-ND - Tape & Reel (TR) 255-AXK5S20037YGCT-ND - Cut Tape (CT) 255-AXK5S20037YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S20037YG |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10,000 | $1.30000 | $13,000.00 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.74600 | $17.46 |
| 25 | $1.60960 | $40.24 |
| 50 | $1.51380 | $75.69 |
| 100 | $1.42340 | $142.34 |








