52 (50 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 (50 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
AXG8500J4A

AXG8500J4A

DigiKey Part Number
255-5266-ND
Manufacturer
Manufacturer Product Number
AXG8500J4A
Description
CONN PLUG 50POS SMD GOLD
Customer Reference
Detailed Description
52 (50 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG8500J4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
52 (50 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types