
AXA2R73321P | |
|---|---|
DigiKey Part Number | AXA2R73321P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXA2R73321P |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Secure Digital - SD | |
Number of Positions | 12 (9 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.193" (4.90mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |

