High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS31Y24X

DigiKey Part Number
255-ARS31Y24XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARS31Y24X
Description
RELAY RF SPDT 500MA 24V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
18 VDC
Manufacturer
Panasonic Electric Works
Operate Time
10 ms
Series
Release Time
6 ms
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Coil Type
Latching, Single Coil
Operating Temperature
-40°C ~ 70°C
Coil Current
8.3 mA
Contact Material
Gold Plating
Coil Voltage
24VDC
Coil Power
200mW
Contact Form
SPDT (1 Form C)
Coil Resistance
2.88 kOhms
Contact Rating (Current)
500 mA
Base Product Number
Switching Voltage
30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.60194$13,800.97
Manufacturers Standard Package