AQ2A2-C2-ZT24VDC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: $14.84000
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 4,301
Unit Price: $4.75000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQ2A2-C2-ZT24VDC

DigiKey Part Number
AQ2A2-C2-ZT24VDC-ND
Manufacturer
Manufacturer Product Number
AQ2A2-C2-ZT24VDC
Description
SSR RELAY SPST-NO 2A 75-250V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
21.6 ~ 26.4VDC
Mfr
Voltage - Load
75 V ~ 250 V
Series
Load Current
2 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIL
Circuit
Approval Agency
cURus, VDE
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ3A2-ZT4/32VDCPanasonic Industry0255-5982-ND$14.84000MFR Recommended
AQG22124Panasonic Industry4,301AQG22124-ND$4.75000MFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$11.75600$235.12
Manufacturers Standard Package