Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQ2A2-C2-ZT12VDC

DigiKey Part Number
255-3776-ND
Manufacturer
Manufacturer Product Number
AQ2A2-C2-ZT12VDC
Description
SSR RELAY SPST-NO 2A 75-250V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
9.6 ~ 14.4VDC
Mfr
Voltage - Load
75 V ~ 250 V
Series
Load Current
2 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIL
Circuit
Approval Agency
cURus, VDE
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ3A2-ZT4/32VDCPanasonic Industry0255-5982-ND$14.84000MFR Recommended
AQG22112Panasonic Industry977255-3753-ND$4.80000MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.08000$15.08
20$12.97350$259.47
40$12.52850$501.14
60$12.27517$736.51
100$11.96300$1,196.30
260$11.40000$2,964.00
500$11.02974$5,514.87
Manufacturers Standard Package