



AQ2A2-C2-T5VDC | |
|---|---|
DigiKey Part Number | 255-3777-ND |
Manufacturer | |
Manufacturer Product Number | AQ2A2-C2-T5VDC |
Description | SSR RELAY SPST-NO 2A 75-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 75 V ~ 250 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.14000 | $11.14 |
| 20 | $9.58150 | $191.63 |
| 40 | $9.25300 | $370.12 |
| 60 | $9.06600 | $543.96 |
| 100 | $8.83560 | $883.56 |
| 260 | $8.41988 | $2,189.17 |
| 500 | $8.14654 | $4,073.27 |
| 1,000 | $7.86633 | $7,866.33 |


