



AQ2A2-C2-T12VDC | |
|---|---|
DigiKey Part Number | 255-5979-ND |
Manufacturer | |
Manufacturer Product Number | AQ2A2-C2-T12VDC |
Description | SSR RELAY SPST-NO 2A 75-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 9.6 ~ 14.4VDC |
Mfr | Voltage - Load 75 V ~ 250 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Not For New Designs | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIL |
Circuit | Approval Agency cURus, VDE |
Output Type AC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQG22212 | Panasonic Industry | 0 | 255-3751-ND | $4.27000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.03000 | $11.03 |
| 20 | $9.49300 | $189.86 |
| 40 | $9.16725 | $366.69 |
| 60 | $8.98200 | $538.92 |
| 100 | $8.75370 | $875.37 |
| 260 | $8.34185 | $2,168.88 |
| 500 | $8.07106 | $4,035.53 |
| 1,000 | $7.79341 | $7,793.41 |

