MFR Recommended




AQ2A2-C1-ZT5VDC | |
|---|---|
DigiKey Part Number | 255-1168-ND |
Manufacturer | |
Manufacturer Product Number | AQ2A2-C1-ZT5VDC |
Description | SSR RELAY SPST-NO 2A 75-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 6VDC |
Mfr | Voltage - Load 75 V ~ 250 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Not For New Designs | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIL |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ3A2-ZT4/32VDC | Panasonic Industry | 0 | 255-5982-ND | $14.84000 | MFR Recommended |
| AQG22105 | Panasonic Industry | 0 | 255-2102-5-ND | $5.02000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.92000 | $13.92 |
| 20 | $11.97900 | $239.58 |
| 40 | $11.56775 | $462.71 |
| 60 | $11.33383 | $680.03 |
| 100 | $11.04570 | $1,104.57 |
| 260 | $10.52592 | $2,736.74 |
| 500 | $10.18412 | $5,092.06 |
| 1,000 | $9.83371 | $9,833.71 |



