MFR Recommended




AQ2A2-C1-ZT12VDC | |
|---|---|
DigiKey Part Number | 255-1169-ND |
Manufacturer | |
Manufacturer Product Number | AQ2A2-C1-ZT12VDC |
Description | SSR RELAY SPST-NO 2A 75-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 9.6 ~ 14.4VDC |
Mfr | Voltage - Load 75 V ~ 250 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Not For New Designs | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIL |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ3A2-ZT4/32VDC | Panasonic Industry | 0 | 255-5982-ND | $14.84000 | MFR Recommended |
| AQG22112 | Panasonic Industry | 976 | 255-3753-ND | $4.80000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $11.86000 | $237.20 |



