



AEV19024W | |
|---|---|
DigiKey Part Number | 255-2582-ND |
Manufacturer | |
Manufacturer Product Number | AEV19024W |
Description | RELAY AUTOMOTIVE SPST 300A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 1.9 A | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 450VDC - Nom | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Power | 3.8W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $541.87400 | $2,709.37 |

