
ABJ363861 | |
|---|---|
DigiKey Part Number | 255-6510-ND |
Manufacturer | |
Manufacturer Product Number | ABJ363861 |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 130gf | |
Release Force | 30gf | |
Operating Position | 0.630" (16.0mm) | |
Pretravel | 0.236" (6.0mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.46000 | $7.46 |
| 10 | $6.17900 | $61.79 |
| 25 | $5.73160 | $143.29 |
| 50 | $5.41480 | $270.74 |
| 100 | $5.11550 | $511.55 |
| 250 | $4.74480 | $1,186.20 |
| 500 | $4.48214 | $2,241.07 |
| 1,000 | $4.23376 | $4,233.76 |

