Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 2A 4.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR02-12S1P2

DigiKey Part Number
4457-PSR02-12S1P2-ND
Manufacturer
Manufacturer Product Number
PSR02-12S1P2
Description
DC DC CONVERTER 1.2V 2.4W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 2A 4.6V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
2.4 W
Applications
ITE (Commercial)
Features
Standby Output
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$12.53000$12.53
5$12.06200$60.31
15$11.75467$176.32
30$11.56400$346.92
60$11.37600$682.56
105$11.22638$1,178.77
255$10.99290$2,803.19
510$10.81363$5,514.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.