
PSR02-05S1P8 | |
|---|---|
DigiKey Part Number | 4457-PSR02-05S1P8-ND |
Manufacturer | |
Manufacturer Product Number | PSR02-05S1P8 |
Description | DC DC CONVERTER 1.8V 3.6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSR02-05S1P8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 3.6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.04000 | $11.04 |
| 5 | $10.63000 | $53.15 |
| 15 | $10.35733 | $155.36 |
| 30 | $10.18967 | $305.69 |
| 60 | $10.02400 | $601.44 |
| 105 | $9.89229 | $1,038.69 |
| 255 | $9.68663 | $2,470.09 |
| 510 | $9.52867 | $4,859.62 |

