



199284527423 | |
|---|---|
DigiKey Part Number | 6390-199284527423-ND |
Manufacturer | |
Manufacturer Product Number | 199284527423 |
Description | DEB Extender Board |
Customer Reference | |
Detailed Description | Circuit Design Test and Measurement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OZG Systems Engineering, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Test and Measurement | |
Main Purpose | Circuit Design | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Retail Package: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.95000 | $19.95 |



