
XDS3064E | |
|---|---|
DigiKey Part Number | 2250-XDS3064E-ND |
Manufacturer | |
Manufacturer Product Number | XDS3064E |
Description | O-SCOPE 60MHZ 4 CH 1GS/S |
Customer Reference | |
Detailed Description | 60 MHz Bench Oscilloscopes Ethernet, USB Interface LCD - Color Display 4 Analog Channel Record, DMM |
Datasheet | Datasheet |
Category | Memory Size 40Mpts |
Manufacturer Owon Technology Lilliput Electronics (USA) Inc | Function Record, DMM |
Series | Probe Type Passive 10:1 (4) |
Packaging Box | Sampling Rate (Per Second) 125M |
Part Status Active | Input Impedance 1M - 15pF |
Type Bench | Rise Time (Typ) 5.8 ns |
Bandwidth 60 MHz | Voltage - Supply 100 ~ 240VAC |
Channels 4 Analog | Includes Manual, Power Cord, Probe, Test Lead |
Display Type LCD - Color | Base Product Number |
Interface Ethernet, USB |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $499.00000 | $499.00 |


